Manufacturer Part #
31224106
6 Position 3.5 mm Vertical THR Solderable PC Board Mount Pin Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | METZ CONNECT | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
METZ CONNECT 31224106 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT 31224106 - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 3.5 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.595
50
$0.58
150
$0.565
500
$0.55
1,500+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole