text.skipToContent text.skipToNavigation

Manufacturer Part #

31320103

3 Postion 5 mm Vertical PC Board Mount Codeable Pin Header

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 31320103 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Voltage Rating: 300V
Current Rating: 15A
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Black
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$197.50
USD
Quantity
Unit Price
500
$0.395
1,000
$0.385
2,000
$0.38
2,500+
$0.375
Product Variant Information section