text.skipToContent text.skipToNavigation

Manufacturer Part #

34.130.0247.0

PLUG.PCB TERMINAL8213 B /15 9-23 PLUG.PCB TERMINAL

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 34.130.0247.0 - Technical Attributes
Attributes Table
No of Positions: 104
Pitch: 0.6 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +85°C
Voltage Rating: 31.5V
Current Rating: 1.25A
Contact Plating: Gold
Gender: Male
Type: Header
Insulation Resistance: 1GΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$561.00
USD
Quantity
Unit Price
100
$5.61
200
$5.58
300
$5.56
400+
$5.54
Product Variant Information section