text.skipToContent text.skipToNavigation

Manufacturer Part #

36.460

10 Pos 3.81mm Vertical Closed End Screw-Cage Clamp Header

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 36.460 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 3.81 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
160
Factory Lead Time:
7 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$66.30
USD
Quantity
Unit Price
30
$2.21
90
$2.18
150
$2.16
450
$2.13
750+
$2.10
Product Variant Information section