Manufacturer Part #
399-10-103-10-009000
STANDARD PIN HEADER, 03 Pins, Gold over Nickel
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2401 | ||||||||||
Product Specification Section
Mill-Max 399-10-103-10-009000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 399-10-103-10-009000 - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +125°C |
| Voltage Rating: | 150V |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Unshrouded |
| Mating Type: | Push - Pull |
| Color: | Black |
| Insulation Resistance: | 10GΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
375
USA:
375
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$9.46
5
$9.33
20
$9.22
50
$9.15
125+
$9.01
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole