text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103639-1

AMPMODU 2 Position Through-Hole Single Row Straight 2.54 mm Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
TE Connectivity 5-103639-1 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: IDC
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Locking Lance
Color: Black
Mounting Method: Through Hole
Features & Applications

The 5-103639-1 is a AMPMODU 2 Position Through-Hole Single Row Straight .100 Inch Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 2
  • Number of Rows are 1
  • IDC Termination method

View the 5-103639 series of Header

Pricing Section
Global Stock:
3,814
USA:
3,814
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
71
Multiple Of:
71
Total
$30.53
USD
Quantity
Unit Price
71
$0.43
284
$0.415
710
$0.41
1,775
$0.40
2,840+
$0.39
Product Variant Information section