text.skipToContent text.skipToNavigation

Manufacturer Part #

5-146285-2

AMPMODU 2 Position Through-Hole Single Row 0.1 Inch Straight Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-146285-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: LCP
No of Rows: 1
Gender: Male
Type: Breakaway
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Features & Applications

The 5-146285-2 is a AMPMODU 2 Position Through-Hole Single Row Straight .100 Inch Breakaway Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 2
  • Number of Rows are 1
  • Applies to PCB

View the 5-146285 series of Header

Pricing Section
Global Stock:
0
USA:
0
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$112.50
USD
Quantity
Unit Price
500
$0.225
1,500
$0.22
5,000
$0.215
7,500+
$0.21
Product Variant Information section