5-147279-2 in Mini Reel by TE Connectivity | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

5-147279-2

10 Position Dual Row 2.54 mm SMT Unshrouded Breakaway Male Pin Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1938
Product Specification Section
TE Connectivity 5-147279-2 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Contact Plating: Tin
Material: LCP
No of Rows: 2
Gender: Male
Type: Breakaway
Color: Black
Mounting Method: PCB Mount
Pricing Section
Global Stock:
257
USA:
257
Cost Per Unit
$6.70
Unit Price:
$3.20 USD Each
Total
$13.40
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.