Manufacturer Part #
5499786-9
40 Position Dual Row 2.54 mm Right Angle Header Shrouded Male Pin Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:288 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5499786-9 - Technical Attributes
Attributes Table
| No of Positions: | 40 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
288+
$5.41
Product Variant Information section
Available Packaging
Package Qty:
288 per Tray
Mounting Method:
PCB Mount