Manufacturer Part #
5499923-4
20 Position 2.54 mm Pitch Dual Row Straight PCB Mount Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:36 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2415 | ||||||||||
Product Specification Section
TE Connectivity 5499923-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8536.69.40.40
ECCN:
EAR99
PCN Information:
File
Date
Product Packaging Change
01/07/2026
Details and Download
Part Status:
Active
Active
TE Connectivity 5499923-4 - Technical Attributes
Attributes Table
| No of Positions: | 20 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 1A |
| Contact Plating: | Gold |
| Material: | Nylon |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Latch Lock |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
685
USA:
685
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
36
$2.61
108
$2.57
180
$2.55
360
$2.53
720+
$2.49
Product Variant Information section
Available Packaging
Package Qty:
36 per Tray
Mounting Method:
PCB Mount