text.skipToContent text.skipToNavigation

Manufacturer Part #

67997-406HLF

Connector Header Through Hole 6 position

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Amphenol Communications Solutions 67997-406HLF - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -65°C to +130°C
Current Rating: 3A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Unshrouded
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 5GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,895
USA:
7,895
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.63
USD
Quantity
Unit Price
1
$0.625
40
$0.61
150
$0.595
400
$0.58
1,500+
$0.555
Product Variant Information section