Manufacturer Part #
68002-404HLF
header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 68002-404HLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 68002-404HLF - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +150°C |
| Voltage Rating: | 1500V |
| Current Rating: | 3A |
| Material: | Thermoplastic |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Header |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
7,322
USA:
7,322
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.0968
250
$0.0946
1,000
$0.0912
2,500
$0.0891
10,000+
$0.0839
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole