Manufacturer Part #
71600-064LF
Receptacle 64P IDC 28-30AWG GOLD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:216 per Tube Mounting Method:Cable Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 71600-064LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 71600-064LF - Technical Attributes
Attributes Table
| No of Positions: | 64 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Free Hanging In-line |
| Termination: | IDC |
| Operating Temp Range: | -65°C to +105°C |
| Current Rating: | 1A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 2 |
| Gender: | Female |
| Type: | Receptacle |
| Color: | Grey |
| Insulation Resistance: | 100GΩ |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
216
$1.62
432
$1.60
648
$1.59
1,080+
$1.57
Product Variant Information section
Available Packaging
Package Qty:
216 per Tube
Mounting Method:
Cable Mount