Manufacturer Part #
75867-131LF
Dual Row 6 Position 2.54 mm Male Pin Shrouded 4-Wall Right Angle Mount Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2430 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 75867-131LF - Product Specification
Amphenol Communications Solutions 75867-131LF - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +125°C |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
596
USA:
596
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
40
$0.49
125
$0.475
300
$0.47
750
$0.46
2,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole