Manufacturer Part #
770-214
4 Pole 10 mm Pitch 2-Conductor Black Plug w/o Strain Relief Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Case Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 770-214 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 770-214 - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Style/Orientation: | Straight |
| Termination: | Push Pull |
| Type: | Housing |
| Mounting Method: | Case Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50
$2.98
100
$2.96
200
$2.93
250
$2.92
750+
$2.86
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Case Mount