Manufacturer Part #
98424-G52-12ALF
12 POS 2mm Solder ST SMD Shrouded Header HDR
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:600 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2309 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 98424-G52-12ALF - Product Specification
Amphenol Communications Solutions 98424-G52-12ALF - Technical Attributes
Attributes Table
| No of Positions: | 12 |
| Pitch: | 2 mm |
| Style/Orientation: | Straight |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +125°C |
| Voltage Rating: | 200V |
| Current Rating: | 2A |
| Contact Plating: | Tin |
| Material: | Thermoplastic |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Board to Board |
| Mating Type: | Latch Holder |
| Insulation Resistance: | 1GΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
600
$0.56
1,200
$0.555
1,800
$0.55
2,400
$0.545
3,000+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount