text.skipToContent text.skipToNavigation

Manufacturer Part #

B04P-HL-A(LF)(SN)

4 Position HL HEADER TOP CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
JST B04P-HL-A(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 3.96 mm
Termination: Solder
Operating Temp Range: -25°C to +90°C
Voltage Rating: 300V
Current Rating: 7A
Material: Brass
No of Rows: 2
Gender: Male
Mating Type: Latch Holder
Color: Natural
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
200
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$95.00
USD
Quantity
Unit Price
200
$0.475
600
$0.465
800
$0.46
2,000
$0.45
3,000+
$0.445
Product Variant Information section