text.skipToContent text.skipToNavigation

Manufacturer Part #

B08P-VL

VL Series 8 Position Dual Row 6.2 mm Pitch Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
JST B08P-VL - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 6.2 mm
Style/Orientation: Straight
Termination: Crimp
Type: Shrouded Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$48.75
USD
Quantity
Unit Price
50
$0.975
150
$0.95
250
$0.94
1,000
$0.91
1,500+
$0.89
Product Variant Information section