text.skipToContent text.skipToNavigation

Manufacturer Part #

B12B-F31DK-GGR(LF)(AU)

12 Position Surface Mount J300 Series Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B12B-F31DK-GGR(LF)(AU) - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 3.81 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
168
Multiple Of:
84
Total
$514.08
USD
Quantity
Unit Price
84
$3.09
168
$3.06
252
$3.04
336
$3.03
420+
$2.99
Product Variant Information section