text.skipToContent text.skipToNavigation

Référence fabricant

B14B-PHDSS(LF)(SN)

2 mm Pitch 14 Position SMT Dual Row Top Entry Shrouded Wire to Board Header

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date: 2536
Product Specification Section
JST B14B-PHDSS(LF)(SN) - Caractéristiques techniques
Attributes Table
No of Positions: 14
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Méthode de montage : Through Hole
Fonctionnalités et applications

The B14B-PHDSS(LF)(SN) is a 2 mm pitch, crimp style, double-row, wire-to-board connector. It is designed to meet the demand for high-density and low-profile connection.

Features:

  • Compact
  • Reliable contact
  • Fully shrouded header

View the Available B14B series of Headers 

Pricing Section
Stock global :
8 000
États-Unis:
8 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
26 Semaines
Commande minimale :
500
Multiples de :
500
Total 
145,00 $
USD
Quantité
Prix unitaire
500
$0.29
1 000
$0.315
2 500
$0.31
5 000+
$0.305
Product Variant Information section