text.skipToContent text.skipToNavigation

Manufacturer Part #

B2B-PH-K-K(LF)(SN)

2 Position 2 mm Pitch Black Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
JST B2B-PH-K-K(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Straight
Termination: Through Hole
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Current Rating: 2A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Type: Shrouded Header
Color: Black
Insulation Resistance: 1000MΩ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$62.60
USD
Quantity
Unit Price
1,000
$0.0626
3,000
$0.061
5,000
$0.0602
15,000
$0.0586
25,000+
$0.0572
Product Variant Information section