Manufacturer Part #
B3P5-VH(LF)(SN)
3 Position Male Header Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2436 | ||||||||||
Product Specification Section
JST B3P5-VH(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST B3P5-VH(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 2.5 mm |
| Style/Orientation: | Straight |
| Termination: | Through Hole |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 10A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Header |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.134
200
$0.131
750
$0.128
2,000
$0.126
7,500+
$0.121
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole