text.skipToContent text.skipToNavigation

Manufacturer Part #

B4B-XH-TW(LF)(SN)

XH Series 4 Position Single Row 2.5 mm Vertical Through Hole Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
JST B4B-XH-TW(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.5 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$127.50
USD
Quantity
Unit Price
500
$0.255
1,000
$0.25
2,500
$0.245
7,500+
$0.24
Product Variant Information section