Manufacturer Part #
B5B-EH(LF)(SN)
EH Series 5 Position 2.5 mm Pitch Crimp Side Entry Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST B5B-EH(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST B5B-EH(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 5 |
| Pitch: | 2.5 mm |
| Style/Orientation: | Straight |
| Termination: | Crimp |
| Type: | Shrouded Header |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.074
3,000
$0.072
5,000
$0.071
10,000
$0.0698
20,000+
$0.0679
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box