Manufacturer Part #
BHR-24-VUA
24 Position 2.54 mm Vertical Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:140 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2406 | ||||||||||
Product Specification Section
Adam Tech BHR-24-VUA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech BHR-24-VUA - Technical Attributes
Attributes Table
| No of Positions: | 24 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | IDC |
| Type: | Wire to Board |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,540
USA:
1,540
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
140
$0.171
560
$0.166
2,100
$0.162
3,500
$0.161
7,000+
$0.156
Product Variant Information section
Available Packaging
Package Qty:
140 per Tray
Mounting Method:
Through Hole