text.skipToContent text.skipToNavigation

Manufacturer Part #

BM02B-SURS-TF(LF)(SN)

2 Position 0.8 mm Pitch Top Entry Surface Mount Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST BM02B-SURS-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 0.8 mm
Style/Orientation: Straight
Termination: Surface Mount
Type: Shrouded Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$465.00
USD
Quantity
Unit Price
2,500
$0.186
5,000
$0.184
7,500
$0.182
10,000+
$0.181
Product Variant Information section