text.skipToContent text.skipToNavigation

Manufacturer Part #

BM03B3.9-AGHS-GH-TF(LF)(SN)

3 Position 1.25mm Pitch Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST BM03B3.9-AGHS-GH-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 1.25 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1250
Multiple Of:
1250
Total
$1,775.00
USD
Quantity
Unit Price
1,250+
$1.42
Product Variant Information section