text.skipToContent text.skipToNavigation

Manufacturer Part #

BM06B-PASS-TFT(LF)(SN)

6 Position 2 mm Pitch Top Entry SMT Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2222
Product Specification Section
JST BM06B-PASS-TFT(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
24,500
USA:
24,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$242.50
USD
Quantity
Unit Price
500
$0.485
1,000
$0.48
1,500
$0.475
2,000
$0.47
2,500+
$0.46
Product Variant Information section