text.skipToContent text.skipToNavigation

Manufacturer Part #

BM12B-PUDSS-TFC(LF)(SN)

12 Position 2mm Pitch Surface Mount Disconnectable Crimp Style Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST BM12B-PUDSS-TFC(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$346.00
USD
Quantity
Unit Price
400
$0.865
800
$0.855
1,200
$0.845
1,600
$0.84
2,000+
$0.825
Product Variant Information section