text.skipToContent text.skipToNavigation

Manufacturer Part #

CI1107M1HR0-NH

7 Positions 1 Row 1 mm Pitch 50 V 1 A Right Angle Surface Mount Male Pin Header

ECAD Model:
Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cvilux CI1107M1HR0-NH - Technical Attributes
Attributes Table
No of Positions: 7
Pitch: 1 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Contact Plating: Matte-Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$314.10
USD
Quantity
Unit Price
3,000
$0.1047
4,500
$0.1036
6,000
$0.1028
7,500
$0.1022
15,000+
$0.0993
Product Variant Information section