text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13B-4P-1.25V(21)

DF13B Series 4 Position Single Row 1.25 mm Straight SMT Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2105
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 1.25 mm
Style/Orientation: Straight
Termination: Surface Mount
Operating Temp Range: -35°C to +85°C
Voltage Rating: 150V
Current Rating: 1A
Material: Polyamide / Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Beige
Insulation Resistance: 500MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
20,000
USA:
20,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$355.00
USD
Quantity
Web Price
1,000
$0.355
2,000
$0.34
3,000
$0.32
4,000
$0.305
5,000+
$0.29
Product Variant Information section