Manufacturer Part #
DF13C-3P-1.25V(51)
DF13 Series 3 Position 1.25 mm Single Row Straight SMT Pin Header Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel |
||||||||||
| Date Code: | 2307 | ||||||||||
Product Specification Section
Hirose Electric DF13C-3P-1.25V(51) - Product Specification
Hirose Electric DF13C-3P-1.25V(51) - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 1.25 mm |
| Style/Orientation: | Straight |
| Termination: | Surface Mount |
| Type: | Pin Headers |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.435
2,000
$0.43
3,000
$0.425
5,000+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel