Manufacturer Part #
DF50A-10P-1H(51)
10 Position Header 0.039" (1 mm) Surface Mount Right Angle Gold Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2441 | ||||||||||
Product Specification Section
Hirose Electric DF50A-10P-1H(51) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF50A-10P-1H(51) - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 1 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -35°C to +85°C |
| Voltage Rating: | 100V |
| Current Rating: | 1A |
| Material: | Polyester |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Pin Headers |
| Color: | Black |
| Insulation Resistance: | 500MΩ |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.69
2,000+
$0.675
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
PCB Mount