text.skipToContent text.skipToNavigation

Manufacturer Part #

DF50A-16P-1V(51)

16 Position Single Row 1 mm Pitch Right Angle SMT Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF50A-16P-1V(51) - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 1 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$665.00
USD
Quantity
Unit Price
1,000
$0.665
2,000+
$0.645
Product Variant Information section