text.skipToContent text.skipToNavigation

Manufacturer Part #

DF51K-4DP-2V(805)

DF51K Series 4 Pos., 2mm Pitch Straight 3A 250V Header Center-Lock Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Hirose Electric DF51K-4DP-2V(805) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: LCP
No of Rows: 2
Type: Header
Mating Type: Lever Lock
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,750
USA:
1,750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$243.25
USD
Quantity
Unit Price
350
$0.695
700
$0.685
1,050
$0.675
1,750+
$0.66
Product Variant Information section