text.skipToContent text.skipToNavigation

Manufacturer Part #

DF63M-1P-3.96DSA

1 Position Through Hole Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF63M-1P-3.96DSA - Technical Attributes
Attributes Table
No of Positions: 1
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 630V
Current Rating: 15A
Contact Plating: Tin
No of Rows: 1
Gender: Male
Type: Header
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.50
USD
Quantity
Unit Price
100
$0.215
400
$0.21
1,500
$0.205
2,500
$0.20
5,000+
$0.195
Product Variant Information section