text.skipToContent text.skipToNavigation

Manufacturer Part #

DF9-31P-1V(69)

DF9 Series 31 Position 2 Row 1.0 mm Pitch SMT Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF9-31P-1V(69) - Technical Attributes
Attributes Table
No of Positions: 31
Pitch: 1 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -45°C to +125°C
Voltage Rating: 150V
Current Rating: 0.5A
Contact Plating: Gold
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Header
Color: Beige
Insulation Resistance: 500MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,280.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Unit Price
1,000+
$1.28
Product Variant Information section