text.skipToContent text.skipToNavigation

Manufacturer Part #

DF9B-41P-1V(32)

DF9 Series 41Position Single Row 1 mm SMT Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code:
Product Specification Section
Hirose Electric DF9B-41P-1V(32) - Technical Attributes
Attributes Table
No of Positions: 41
Pitch: 1 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Board to Board
Mounting Method: Surface Mount
Features & Applications

The DF9 Sereis is a VESA and FPDI-1 compliant Board to Board connector.  Miniature in size and with a 1 mm pitch, this Board to Board connector is built for designs with limited space such as Liquid Crystal Display systems, Mobile Phones and Note PC's.  The DF9 series also features an easy lock mechanism and a trapezoid design which acts as a mis-insertion preventor.

The DF9B-41P-1V(32) is a forty-one (41) position header with a straight and surface mount contact style.    It has a stacking height of 4.3 mm and has a tin plated contact mating area.  This header also features a metal holddown option.

Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$815.00
USD
Quantity
Unit Price
1,000
$0.815
2,000
$0.805
3,000
$0.80
4,000
$0.795
5,000+
$0.78