Manufacturer Part #
FX18-40P-0.8SV
40 Position .8 mm Pitch Straight Board Mount Board to Board Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:70 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric FX18-40P-0.8SV - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric FX18-40P-0.8SV - Technical Attributes
Attributes Table
| No of Positions: | 40 |
| Pitch: | 0.8 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Header |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$2.93
20
$2.87
50
$2.83
125
$2.79
300+
$2.72
Product Variant Information section
Available Packaging
Package Qty:
70 per Tray
Mounting Method:
PCB Mount