Manufacturer Part #
FX6-20P-0.8SV(93)
Board to Board & Mezzanine Connectors 20P M HEADER SMT BOARD VERTICAL TYPE
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
Hirose Electric FX6-20P-0.8SV(93) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric FX6-20P-0.8SV(93) - Technical Attributes
Attributes Table
| No of Positions: | 20 |
| Pitch: | 0.8 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +85°C |
| Voltage Rating: | 100V |
| Current Rating: | 0.5A |
| Contact Plating: | Gold |
| Material: | Polyphenylene Sulfide |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Header |
| Color: | Brown |
| Insulation Resistance: | 100MΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$1.40
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount