text.skipToContent text.skipToNavigation

Manufacturer Part #

GRPB052VWQS-M81RC

10 Position Dual Row 0.050" Pitch SMT Unshrouded Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GRPB052VWQS-M81RC - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1.27 mm
Style/Orientation: Straight
Termination: Solder
Type: Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
43,200
Factory Lead Time:
8 Weeks
Minimum Order:
1600
Multiple Of:
800
Total
$1,280.00
USD
Quantity
Unit Price
800
$0.82
1,600+
$0.80
Product Variant Information section