LHD-03-TS in Bag by Adam Tech | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LHD-03-TS

LHD Series 3 Position 3.96 mm Single Row Straight Short Back Locking Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech LHD-03-TS - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Tin
Material: Nylon
Type: Locking Header
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$246.90
USD
Quantity
Unit Price
1,000
$0.0847
3,000
$0.0823
5,000
$0.0813
10,000
$0.0799
20,000+
$0.0777
Product Variant Information section