text.skipToContent text.skipToNavigation

Manufacturer Part #

MHR-26-HUAL

MHR Series 26 Position 2.54 mm Pitch Dual Row Right Angle Latch Shrouded Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech MHR-26-HUAL - Technical Attributes
Attributes Table
No of Positions: 26
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder Pins/Tails
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Gold
Material: Polybutylene Terephthalate
Gender: Male
Type: IDC Latch Header
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
112
Multiple Of:
112
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$138.88
USD
Quantity
Unit Price
1
$1.28
30
$1.26
100
$1.24
300
$1.23
1,000+
$1.20
Product Variant Information section