text.skipToContent text.skipToNavigation

Manufacturer Part #

NPPN052AFCN-RC

10 Position Total Dual Row 2 mm Pitch Through Hole Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2217
Product Specification Section
Sullins NPPN052AFCN-RC - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2 mm
Style/Orientation: Receptacle
Termination: Through Hole
Type: Header
Pricing Section
Global Stock:
11,115
USA:
11,115
885
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
115
Multiple Of:
1000
Total
$63.83
USD
Quantity
Web Price
1,000+
$0.555
Product Variant Information section