Manufacturer Part #
NRPN082MAMP-RC
NRPN Series 16 Position Dual Row 2 mm Pitch Surface Mount Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:38 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins NRPN082MAMP-RC - Technical Attributes
Attributes Table
| No of Positions: | 16 |
| Pitch: | 2 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Surface Mount |
| Type: | Header |
| Mounting Method: | Surface Mount |
Features & Applications
The NRPN082MAMP-RC is a Nylon, 6-T 2.0 mm pitch 16 position Dual Row Surface mount With Guide pins Male Header. Its operating Temperature Ranges from -40°C to +105°C and Processing Temperature 230 C for 30 Sec and 260 C for 10 sec Max.
Specifications:
- 1 amp current rating per contact
- UL Flammability Rating: 94V-O
- Insulator: Black Thermoplastic Polyester/Nylon 6-T
- Contact Material: Brass
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
25
$0.905
75
$0.885
200
$0.865
400
$0.85
1,250+
$0.815
Product Variant Information section
Available Packaging
Package Qty:
38 per Tube
Mounting Method:
Surface Mount