text.skipToContent text.skipToNavigation

Manufacturer Part #

PHDR-08VS

8 Position 2 Row 2 mm 24 AWG Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST PHDR-08VS - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$137.00
USD
Quantity
Unit Price
1,000
$0.137
2,000
$0.135
4,000
$0.133
15,000+
$0.129
Product Variant Information section