Manufacturer Part #
PREC040DAAN-RC
80 Position Through-Hole Dual Row(40x2) Straight .100 Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins PREC040DAAN-RC - Technical Attributes
Attributes Table
| No of Positions: | 80 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Header |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
40
$0.61
150
$0.595
300
$0.585
1,000
$0.57
2,000+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
10 per
Mounting Method:
Through Hole