text.skipToContent text.skipToNavigation

Manufacturer Part #

S04B-XASS-1N-BN(LF)(SN)

Single Row 4 Position 2.54 mm Pitch Right Angle Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S04B-XASS-1N-BN(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$56.00
USD
Quantity
Unit Price
200
$0.28
600
$0.275
1,000
$0.27
4,000
$0.265
6,000+
$0.26
Product Variant Information section