text.skipToContent text.skipToNavigation

Manufacturer Part #

S06B-F32MK-GGXXR(LF)(AU)

6 Position 5.08mm Pitch Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S06B-F32MK-GGXXR(LF)(AU) - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 5.08 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$207.20
USD
Quantity
Unit Price
80
$2.59
160
$2.56
240
$2.55
320
$2.53
400+
$2.50
Product Variant Information section