text.skipToContent text.skipToNavigation

Manufacturer Part #

S07B-PASK-2(LF)(SN)

7 POSITION 2MM PITCH SHROUDED THROUGH HOLE PRESS-FIT TERMINATION HEADER

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S07B-PASK-2(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 7
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Type: Wire to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
250
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$68.75
USD
Quantity
Unit Price
250
$0.275
750
$0.27
3,750
$0.26
6,250+
$0.255
Product Variant Information section